Part Details for 200VXG1500MEFCMN30X45 by Rubycon Corporation
Overview of 200VXG1500MEFCMN30X45 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 200VXG1500MEFCMN30X45
200VXG1500MEFCMN30X45 CAD Models
200VXG1500MEFCMN30X45 Part Data Attributes
|
200VXG1500MEFCMN30X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200VXG1500MEFCMN30X45
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.64317 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2600 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 200VXG1500MEFCMN30X45
This table gives cross-reference parts and alternative options found for 200VXG1500MEFCMN30X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200VXG1500MEFCMN30X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMH200VN152M40X35T4 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED-4, CAN | United Chemi-Con Inc | 200VXG1500MEFCMN30X45 vs KMH200VN152M40X35T4 |
KMQ200VS152M35X30T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 200VXG1500MEFCMN30X45 vs KMQ200VS152M35X30T2 |
200SXC1500MSN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 200VXG1500MEFCMN30X45 vs 200SXC1500MSN35X40 |
KMQ200VSSN1500M30D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN | Chemi-Con | 200VXG1500MEFCMN30X45 vs KMQ200VSSN1500M30D |
200VXR1500MST35X50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | 200VXG1500MEFCMN30X45 vs 200VXR1500MST35X50 |
LG200M1500BP3-3540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 200VXG1500MEFCMN30X45 vs LG200M1500BP3-3540 |
KMM200VNSN1500M35D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount | Chemi-Con | 200VXG1500MEFCMN30X45 vs KMM200VNSN1500M35D |
200VSSN1500M35E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount | Chemi-Con | 200VXG1500MEFCMN30X45 vs 200VSSN1500M35E |
LXQ200VSSN1500M35D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 200VXG1500MEFCMN30X45 vs LXQ200VSSN1500M35D |
KMM200VS1500M30F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN | Chemi-Con | 200VXG1500MEFCMN30X45 vs KMM200VS1500M30F |