Datasheets
200VXG1200MEFCMN35X35 by: Rubycon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN

Part Details for 200VXG1200MEFCMN35X35 by Rubycon Corporation

Overview of 200VXG1200MEFCMN35X35 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for 200VXG1200MEFCMN35X35

200VXG1200MEFCMN35X35 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

200VXG1200MEFCMN35X35 Part Data Attributes

200VXG1200MEFCMN35X35 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
200VXG1200MEFCMN35X35 Rubycon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN
Part Life Cycle Code Active
Ihs Manufacturer RUBYCON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 1.46969 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 200 V
Ripple Current 2220 mA
Surface Mount NO
Tan Delta 0.2
Terminal Finish TIN
Terminal Shape SNAP-IN

Alternate Parts for 200VXG1200MEFCMN35X35

This table gives cross-reference parts and alternative options found for 200VXG1200MEFCMN35X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200VXG1200MEFCMN35X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LG200M1200BP343535 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 200VXG1200MEFCMN35X35 vs LG200M1200BP343535
LV200M1200BP443535 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 200VXG1200MEFCMN35X35 vs LV200M1200BP443535
200VNSN1200M25H Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount Chemi-Con 200VXG1200MEFCMN35X35 vs 200VNSN1200M25H
200MXR1200MOOESN35X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount Rubycon Corporation 200VXG1200MEFCMN35X35 vs 200MXR1200MOOESN35X35
200MXG1200MOOESN25X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation 200VXG1200MEFCMN35X35 vs 200MXG1200MOOESN25X30
200MXG1200M25X50 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED Rubycon Corporation 200VXG1200MEFCMN35X35 vs 200MXG1200M25X50
200SXC1200M35X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, CAN Rubycon Corporation 200VXG1200MEFCMN35X35 vs 200SXC1200M35X40
200MXG1200MST30X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED Rubycon Corporation 200VXG1200MEFCMN35X35 vs 200MXG1200MST30X35
200MXR1200MOOEMN35X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount Rubycon Corporation 200VXG1200MEFCMN35X35 vs 200MXR1200MOOEMN35X35
LAX-200V122MS53#B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, TAIYO YUDEN 200VXG1200MEFCMN35X35 vs LAX-200V122MS53#B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 200VXG1200MEFCMN35X35 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 200VXG1200MEFCMN35X35 by Rubycon Corporation

  • Please alert me when 200VXG1200MEFCMN35X35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 200VXG1200MEFCMN35X35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 200VXG1200MEFCMN35X35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 200VXG1200MEFCMN35X35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 200VXG1200MEFCMN35X35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 200VXG1200MEFCMN35X35 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: