Part Details for 200USG1800MSN30X45 by Rubycon Corporation
Overview of 200USG1800MSN30X45 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 200USG1800MSN30X45
200USG1800MSN30X45 CAD Models
200USG1800MSN30X45 Part Data Attributes
|
200USG1800MSN30X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200USG1800MSN30X45
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1800uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.8 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 4320 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 200USG1800MSN30X45
This table gives cross-reference parts and alternative options found for 200USG1800MSN30X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200USG1800MSN30X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43630A2188M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | 200USG1800MSN30X45 vs B43630A2188M060 |
B43630A2188M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | 200USG1800MSN30X45 vs B43630A2188M067 |
B43305A2188M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | 200USG1800MSN30X45 vs B43305A2188M000 |
B43630A2188M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | 200USG1800MSN30X45 vs B43630A2188M080 |
B43305A2188M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 200USG1800MSN30X45 vs B43305A2188M080 |
B43630A2188M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | 200USG1800MSN30X45 vs B43630A2188M002 |
B43305A2188M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 200USG1800MSN30X45 vs B43305A2188M060 |
B43305A2188M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | 200USG1800MSN30X45 vs B43305A2188M002 |
B43305A2188M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 200USG1800MSN30X45 vs B43305A2188M082 |
B43630A2188M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | 200USG1800MSN30X45 vs B43630A2188M007 |