Part Details for 200TXW470MEFCCE18X40 by Rubycon Corporation
Overview of 200TXW470MEFCCE18X40 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 200TXW470MEFCCE18X40
200TXW470MEFCCE18X40 CAD Models
200TXW470MEFCCE18X40 Part Data Attributes
|
200TXW470MEFCCE18X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200TXW470MEFCCE18X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.91979 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1580 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 200TXW470MEFCCE18X40
This table gives cross-reference parts and alternative options found for 200TXW470MEFCCE18X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200TXW470MEFCCE18X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRB-XW471M200V18X40RXF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | 200TXW470MEFCCE18X40 vs NRB-XW471M200V18X40RXF |
200TXW470MEFCSG18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 200TXW470MEFCCE18X40 vs 200TXW470MEFCSG18X40 |
NRB-XW471M200V18X40F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | 200TXW470MEFCCE18X40 vs NRB-XW471M200V18X40F1F |
200TXW470MEFCGC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200TXW470MEFCCE18X40 vs 200TXW470MEFCGC18X40 |
NRB-XW471M200V18X40RKF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | 200TXW470MEFCCE18X40 vs NRB-XW471M200V18X40RKF |
200TXW470MEFCCA18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200TXW470MEFCCE18X40 vs 200TXW470MEFCCA18X40 |
200KXW470MEFCGC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 200TXW470MEFCCE18X40 vs 200KXW470MEFCGC18X40 |
NRB-XW471M200V18X40SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | 200TXW470MEFCCE18X40 vs NRB-XW471M200V18X40SP7.5LLF |
200KXW470MEFCCC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200TXW470MEFCCE18X40 vs 200KXW470MEFCCC18X40 |
UPZ2D471MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | 200TXW470MEFCCE18X40 vs UPZ2D471MHD1CC |