Datasheets
200SAW220MEFC16X30 by: Rubycon Corporation

Aluminum Electrolytic Capacitor,

Part Details for 200SAW220MEFC16X30 by Rubycon Corporation

Overview of 200SAW220MEFC16X30 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 200SAW220MEFC16X30

Part # Distributor Description Stock Price Buy
Onlinecomponents.com Aluminum Electrolytic - Radial - 220uF - 20% - 200VDC - 16mm dia x 30mm - -25 to 105°C RoHS: Compliant 0
  • 10 $3.0320
  • 100 $2.8810
  • 200 $2.0580
  • 600 $1.4400
  • 1,000 $1.3090
  • 2,600 $1.0750
  • 5,000 $0.9730
  • 10,000 $0.9480
$0.9480 / $3.0320 Buy Now

Part Details for 200SAW220MEFC16X30

200SAW220MEFC16X30 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

200SAW220MEFC16X30 Part Data Attributes

200SAW220MEFC16X30 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
200SAW220MEFC16X30 Rubycon Corporation Aluminum Electrolytic Capacitor,
Part Life Cycle Code Active
Ihs Manufacturer RUBYCON CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm
Dielectric Material ALUMINUM (WET)
Leakage Current 0.62929 mA
Length 30 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Style Radial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 200 V
Ripple Current 710 mA
Surface Mount NO
Tan Delta 0.15
Terminal Pitch 7.5 mm
Terminal Shape WIRE

Alternate Parts for 200SAW220MEFC16X30

This table gives cross-reference parts and alternative options found for 200SAW220MEFC16X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200SAW220MEFC16X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
200TXW220MEFCCC16X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 200SAW220MEFC16X30 vs 200TXW220MEFCCC16X30
NRB-XW221M200V16X30F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, NIC Components Corp 200SAW220MEFC16X30 vs NRB-XW221M200V16X30F3F
NRB-XW221M200V16X30RKF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, NIC Components Corp 200SAW220MEFC16X30 vs NRB-XW221M200V16X30RKF
NRB-XW221M200V16X30RXF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, NIC Components Corp 200SAW220MEFC16X30 vs NRB-XW221M200V16X30RXF
NRB-XW221M200V16X30SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, NIC Components Corp 200SAW220MEFC16X30 vs NRB-XW221M200V16X30SPF
NRB-XW221M200V16X30SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, NIC Components Corp 200SAW220MEFC16X30 vs NRB-XW221M200V16X30SP7.5LSF
NRB-XW221M200V16X30F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp 200SAW220MEFC16X30 vs NRB-XW221M200V16X30F
NRB-XW221M200V16X30SGF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, NIC Components Corp 200SAW220MEFC16X30 vs NRB-XW221M200V16X30SGF
NRB-XW221M200V16X30F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, NIC Components Corp 200SAW220MEFC16X30 vs NRB-XW221M200V16X30F3CF
200TXW220MEFCRK16X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, Rubycon Corporation 200SAW220MEFC16X30 vs 200TXW220MEFCRK16X30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 200SAW220MEFC16X30 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 200SAW220MEFC16X30 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 200SAW220MEFC16X30 would you like to use for your alert(s)?
  • Please alert me when 200SAW220MEFC16X30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 200SAW220MEFC16X30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 200SAW220MEFC16X30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 200SAW220MEFC16X30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 200SAW220MEFC16X30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 200SAW220MEFC16X30 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: