Part Details for 200PEN683J14B by IBS Electronics Inc
Overview of 200PEN683J14B by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 200PEN683J14B
200PEN683J14B CAD Models
200PEN683J14B Part Data Attributes
|
200PEN683J14B
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
200PEN683J14B
IBS Electronics Inc
Film Capacitor, Polyester, 200V, 0.068uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | PEN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | PEN | |
Terminal Pitch | 35 mm |
Alternate Parts for 200PEN683J14B
This table gives cross-reference parts and alternative options found for 200PEN683J14B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200PEN683J14B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200PEN683K19A | Film Capacitor, Polyester, 200V, 0.068uF | IBS Electronics Inc | 200PEN683J14B vs 200PEN683K19A |
200PEN683K24C | Film Capacitor, Polyester, 200V, 0.068uF | IBS Electronics Inc | 200PEN683J14B vs 200PEN683K24C |
200PEN683J12B | Film Capacitor, Polyester, 200V, 0.068uF | IBS Electronics Inc | 200PEN683J14B vs 200PEN683J12B |
200PEN683J17X | Film Capacitor, Polyester, 200V, 0.068uF | IBS Electronics Inc | 200PEN683J14B vs 200PEN683J17X |
200PEN683K10B | Film Capacitor, Polyester, 200V, 0.068uF | IBS Electronics Inc | 200PEN683J14B vs 200PEN683K10B |
200PEN683K13C | Film Capacitor, Polyester, 200V, 0.068uF | IBS Electronics Inc | 200PEN683J14B vs 200PEN683K13C |
200PEN683K14C | Film Capacitor, Polyester, 200V, 0.068uF | IBS Electronics Inc | 200PEN683J14B vs 200PEN683K14C |
200PEN683J32C | Film Capacitor, Polyester, 200V, 0.068uF | IBS Electronics Inc | 200PEN683J14B vs 200PEN683J32C |
200PEN683J05C | Film Capacitor, Polyester, 200V, 0.068uF | IBS Electronics Inc | 200PEN683J14B vs 200PEN683J05C |
200PEN683K16T | Film Capacitor, Polyester, 200V, 0.068uF | IBS Electronics Inc | 200PEN683J14B vs 200PEN683K16T |