Part Details for 200PEN332J28A by IBS Electronics Inc
Overview of 200PEN332J28A by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 200PEN332J28A
200PEN332J28A CAD Models
200PEN332J28A Part Data Attributes
|
200PEN332J28A
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
200PEN332J28A
IBS Electronics Inc
Film Capacitor, Polyester, 200V, 0.0033uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | PEN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | PEN | |
Terminal Pitch | 8 mm |
Alternate Parts for 200PEN332J28A
This table gives cross-reference parts and alternative options found for 200PEN332J28A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200PEN332J28A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200PEN332K11A | Film Capacitor, Polyester, 200V, 0.0033uF | IBS Electronics Inc | 200PEN332J28A vs 200PEN332K11A |
200PEN332K32T | Film Capacitor, Polyester, 200V, 0.0033uF | IBS Electronics Inc | 200PEN332J28A vs 200PEN332K32T |
200PEN332J31B | Film Capacitor, Polyester, 200V, 0.0033uF | IBS Electronics Inc | 200PEN332J28A vs 200PEN332J31B |
200PEN332J15X | Film Capacitor, Polyester, 200V, 0.0033uF | IBS Electronics Inc | 200PEN332J28A vs 200PEN332J15X |
200PEN332J12C | Film Capacitor, Polyester, 200V, 0.0033uF | IBS Electronics Inc | 200PEN332J28A vs 200PEN332J12C |
200F2S332JTV | CAP,POLYESTER (MYLAR),3.3NF,200VDC,5% -TOL,5% +TOL | Rubycon Corporation | 200PEN332J28A vs 200F2S332JTV |
200PEN332J18X | Film Capacitor, Polyester, 200V, 0.0033uF | IBS Electronics Inc | 200PEN332J28A vs 200PEN332J18X |
200PEN332J23T | Film Capacitor, Polyester, 200V, 0.0033uF | IBS Electronics Inc | 200PEN332J28A vs 200PEN332J23T |
200PEN332J03B | Film Capacitor, Polyester, 200V, 0.0033uF | IBS Electronics Inc | 200PEN332J28A vs 200PEN332J03B |
200PEN332K07X | Film Capacitor, Polyester, 200V, 0.0033uF | IBS Electronics Inc | 200PEN332J28A vs 200PEN332K07X |