200PEN224J28A
IBS Electronics Inc
Description: Film Capacitor, Polyester, 200V, 0.22uF

Overview of 200PEN224J28A by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for 200PEN224J28A by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 200PEN224J28A by IBS Electronics Inc

200PEN224J28A
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.22 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Manufacturer Series
PEN
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Rated (DC) Voltage (URdc)
200 V
Series
PEN
Terminal Pitch
8 mm
Want to compare parts?
  1. 200PEN224J28A
    IBS Electronics Inc
    Film Capacitor, Polyester, 200V, 0.22uF
    VS

Alternate Parts for 200PEN224J28A

This table gives cross-reference parts and alternative options found for 200PEN224J28A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200PEN224J28A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
200PEN224J23T Film Capacitor, Polyester, 200V, 0.22uF IBS Electronics Inc 200PEN224J28A vs 200PEN224J23T
200PEN224K24X Film Capacitor, Polyester, 200V, 0.22uF IBS Electronics Inc 200PEN224J28A vs 200PEN224K24X
200PEN224K18A Film Capacitor, Polyester, 200V, 0.22uF IBS Electronics Inc 200PEN224J28A vs 200PEN224K18A
200PEN224K07C Film Capacitor, Polyester, 200V, 0.22uF IBS Electronics Inc 200PEN224J28A vs 200PEN224K07C
200PEN224K06C Film Capacitor, Polyester, 200V, 0.22uF IBS Electronics Inc 200PEN224J28A vs 200PEN224K06C
200PEN224J09B Film Capacitor, Polyester, 200V, 0.22uF IBS Electronics Inc 200PEN224J28A vs 200PEN224J09B
200PEN224J14T Film Capacitor, Polyester, 200V, 0.22uF IBS Electronics Inc 200PEN224J28A vs 200PEN224J14T
200PEN224K21X Film Capacitor, Polyester, 200V, 0.22uF IBS Electronics Inc 200PEN224J28A vs 200PEN224K21X
200PEN224K05X Film Capacitor, Polyester, 200V, 0.22uF IBS Electronics Inc 200PEN224J28A vs 200PEN224K05X
200PEN224K21B Film Capacitor, Polyester, 200V, 0.22uF IBS Electronics Inc 200PEN224J28A vs 200PEN224K21B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 200PEN224J28A by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 200PEN224J28A by IBS Electronics Inc

  • Please alert me when 200PEN224J28A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 200PEN224J28A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 200PEN224J28A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 200PEN224J28A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 200PEN224J28A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 200PEN224J28A by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: