Part Details for 200PEN104K16T by IBS Electronics Inc
Overview of 200PEN104K16T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 200PEN104K16T
200PEN104K16T CAD Models
200PEN104K16T Part Data Attributes
|
200PEN104K16T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
200PEN104K16T
IBS Electronics Inc
Film Capacitor, Polyester, 200V, 0.1uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | PEN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | PEN | |
Terminal Pitch | 6.5 mm |
Alternate Parts for 200PEN104K16T
This table gives cross-reference parts and alternative options found for 200PEN104K16T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200PEN104K16T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200PEN104J23B | Film Capacitor, Polyester, 200V, 0.1uF | IBS Electronics Inc | 200PEN104K16T vs 200PEN104J23B |
200PEN104J07X | Film Capacitor, Polyester, 200V, 0.1uF | IBS Electronics Inc | 200PEN104K16T vs 200PEN104J07X |
200PEN104J04A | Film Capacitor, Polyester, 200V, 0.1uF | IBS Electronics Inc | 200PEN104K16T vs 200PEN104J04A |
200PEN104K21B | Film Capacitor, Polyester, 200V, 0.1uF | IBS Electronics Inc | 200PEN104K16T vs 200PEN104K21B |
200PEN104J18X | Film Capacitor, Polyester, 200V, 0.1uF | IBS Electronics Inc | 200PEN104K16T vs 200PEN104J18X |
200PEN104J03A | Film Capacitor, Polyester, 200V, 0.1uF | IBS Electronics Inc | 200PEN104K16T vs 200PEN104J03A |
200PEN104K11X | Film Capacitor, Polyester, 200V, 0.1uF | IBS Electronics Inc | 200PEN104K16T vs 200PEN104K11X |
200PEN104K19C | Film Capacitor, Polyester, 200V, 0.1uF | IBS Electronics Inc | 200PEN104K16T vs 200PEN104K19C |
200PEN104K21T | Film Capacitor, Polyester, 200V, 0.1uF | IBS Electronics Inc | 200PEN104K16T vs 200PEN104K21T |
200PEN104J10X | Film Capacitor, Polyester, 200V, 0.1uF | IBS Electronics Inc | 200PEN104K16T vs 200PEN104J10X |