Part Details for 200PEN102J14C by IBS Electronics Inc
Overview of 200PEN102J14C by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 200PEN102J14C
200PEN102J14C CAD Models
200PEN102J14C Part Data Attributes
|
200PEN102J14C
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
200PEN102J14C
IBS Electronics Inc
Film Capacitor, Polyester, 200V, 0.001uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | PEN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | PEN | |
Terminal Pitch | 35 mm |
Alternate Parts for 200PEN102J14C
This table gives cross-reference parts and alternative options found for 200PEN102J14C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200PEN102J14C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200PEN102M06T | Film Capacitor, Polyester, 200V, 0.001uF | IBS Electronics Inc | 200PEN102J14C vs 200PEN102M06T |
200PEN102J24X | Film Capacitor, Polyester, 200V, 0.001uF | IBS Electronics Inc | 200PEN102J14C vs 200PEN102J24X |
200PEN102K01X | Film Capacitor, Polyester, 200V, 0.001uF | IBS Electronics Inc | 200PEN102J14C vs 200PEN102K01X |
200PEN102M19A | Film Capacitor, Polyester, 200V, 0.001uF | IBS Electronics Inc | 200PEN102J14C vs 200PEN102M19A |
200PEN102K23X | Film Capacitor, Polyester, 200V, 0.001uF | IBS Electronics Inc | 200PEN102J14C vs 200PEN102K23X |
200PEN102K08A | Film Capacitor, Polyester, 200V, 0.001uF | IBS Electronics Inc | 200PEN102J14C vs 200PEN102K08A |
200PEN102M19X | Film Capacitor, Polyester, 200V, 0.001uF | IBS Electronics Inc | 200PEN102J14C vs 200PEN102M19X |
200PEN102M08A | Film Capacitor, Polyester, 200V, 0.001uF | IBS Electronics Inc | 200PEN102J14C vs 200PEN102M08A |
200PEN102J11A | Film Capacitor, Polyester, 200V, 0.001uF | IBS Electronics Inc | 200PEN102J14C vs 200PEN102J11A |
200PEN102J01T | Film Capacitor, Polyester, 200V, 0.001uF | IBS Electronics Inc | 200PEN102J14C vs 200PEN102J01T |