There are no models available for this part yet.
Overview of 200MXG470MEFCSN22X30 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 200MXG470MEFCSN22X30 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1189-3817-ND
|
DigiKey | CAP ALUM 470UF 20% 200V SNAP TH Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2407 | Buy Now | |
DISTI #
232-XG470MEFCSN22X30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.9100 / $4.3500 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 470uF - 20% - 200VDC - 22mm dia x 30mm - -40 to 105°C RoHS: Compliant |
180 In Stock 400 On Order |
|
$1.6600 / $2.4900 | Buy Now | ||
DISTI #
61700921
|
Verical | Cap Aluminum Lytic 470uF 200V 20%( 22 X 30mm) Snap-In 10mm 1670mA 3000h 105C Min Qty: 30 Package Multiple: 10 Date Code: 2201 | Americas - 180 |
|
$2.2880 / $3.2370 | Buy Now | |
Master Electronics | Aluminum Electrolytic - Radial - 470uF - 20% - 200VDC - 22mm dia x 30mm - -40 to 105°C RoHS: Compliant |
180 In Stock 400 On Order |
|
$1.6600 / $2.4900 | Buy Now |
CAD Models for 200MXG470MEFCSN22X30 by Rubycon Corporation
Part Data Attributes for 200MXG470MEFCSN22X30 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Samacsys Manufacturer
|
Rubycon
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.91978 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
1670 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 200MXG470MEFCSN22X30
This table gives cross-reference parts and alternative options found for 200MXG470MEFCSN22X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200MXG470MEFCSN22X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43644A2477M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 200MXG470MEFCSN22X30 vs B43644A2477M000 |
B43643A2477M052 | Aluminum Electrolytic Capacitor, | TDK Corporation | 200MXG470MEFCSN22X30 vs B43643A2477M052 |
B43642A2477M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | 200MXG470MEFCSN22X30 vs B43642A2477M067 |
B43640A2477M087 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | 200MXG470MEFCSN22X30 vs B43640A2477M087 |
477LMH200MZBD | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | 200MXG470MEFCSN22X30 vs 477LMH200MZBD |
LGN2D471MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | 200MXG470MEFCSN22X30 vs LGN2D471MERZGA |
B43644A2477M082 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | 200MXG470MEFCSN22X30 vs B43644A2477M082 |
B43642A2477M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | 200MXG470MEFCSN22X30 vs B43642A2477M000 |
B43640A2477M082 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | 200MXG470MEFCSN22X30 vs B43640A2477M082 |
LGW2D471MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | 200MXG470MEFCSN22X30 vs LGW2D471MERZHA |
Related Parts for 200MXG470MEFCSN22X30
-
35YXF220MEFC10X12.5Fixed Capacitors
-
RC1206JR-070RLFixed Resistors
-
DF11-4DS-2CHeaders and Edge Type Connectors
-
RB521S30T5GRectifier Diodes
-
FQP13N50CPower Field-Effect Transistors
-
MPC555LFCVR40Microcontrollers
-
BZT52C6V2-7-FZener Diodes
-
EP2C5F256C8NField Programmable Gate Arrays
-
SN74AVC2T245RSWRBus Driver/Transceivers