Part Details for 200MSP4T2B2VS2QE by E-Switch Inc
Overview of 200MSP4T2B2VS2QE by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for 200MSP4T2B2VS2QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0702
|
Newark | Ea Rohs Compliant: Yes |E-Switch 200MSP4T2B2VS2QE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 / $4.1900 | Buy Now |
DISTI #
200MSP4T2B2VS2QE-ND
|
DigiKey | SWITCH TOGGLE SPDT 3A 120V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3893 | Buy Now |
DISTI #
612-200MSP4T2B2VS2QE
|
Mouser Electronics | Toggle Switches 3A 120VAC / 28VDC (On)-Off-(On) PC Mnt RoHS: Compliant | 0 |
|
$3.1900 / $4.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$2.3200 | Buy Now |
Part Details for 200MSP4T2B2VS2QE
200MSP4T2B2VS2QE CAD Models
200MSP4T2B2VS2QE Part Data Attributes
|
200MSP4T2B2VS2QE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
200MSP4T2B2VS2QE
E-Switch Inc
Toggle Switch, SPDT, Momentary, 3A, 28VDC, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Body Breadth | 5.08 mm | |
Body Height | 8.93 mm | |
Body Length or Diameter | 10.57 mm | |
Contact (AC) Max Rating R Load | 3A@120VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 30000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |