Part Details for 200MSP3T2B1M1QE by E-Switch Inc
Overview of 200MSP3T2B1M1QE by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 200MSP3T2B1M1QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC3778
|
Newark | Ea Rohs Compliant: Yes |E-Switch 200MSP3T2B1M1QE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $2.1200 | Buy Now |
DISTI #
141-200MSP3T2B1M1QE-ND
|
DigiKey | SWITCH TOGGLE SPDT 3A 120V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8138 | Buy Now |
DISTI #
612-200MSP3T2B1M1QE
|
Mouser Electronics | Toggle Switches TOGGLE, 3A 120VAC/28VDC, SPDT On-Off-On, Panel Mount Solder RoHS: Compliant | 0 |
|
$2.1300 / $3.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$1.7500 | Buy Now |