200MMW684JHPS7
Rubycon Corporation
Description: CAPACITOR, METALLIZED FILM, POLYESTER, 200V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of 200MMW684JHPS7 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Environmental Monitoring Space Technology Industrial Automation Audio and Video Systems Aerospace and Defense Renewable Energy Robotics and Drones

CAD Models for 200MMW684JHPS7 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 200MMW684JHPS7 by Rubycon Corporation

200MMW684JHPS7
Rubycon Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.68 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Manufacturer Series
MMW-HP
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
200 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 200MMW684JHPS7
    Rubycon Corporation
    CAPACITOR, METALLIZED FILM, POLYESTER, 200V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 200MMW684JHPS7 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 200MMW684JHPS7 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 200MMW684JHPS7 would you like to use for your alert(s)?
  • Please alert me when 200MMW684JHPS7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 200MMW684JHPS7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 200MMW684JHPS7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 200MMW684JHPS7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 200MMW684JHPS7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 200MMW684JHPS7 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: