Part Details for 200MMW105KHP by Rubycon Corporation
Overview of 200MMW105KHP by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Space Technology
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Renewable Energy
Robotics and Drones
Part Details for 200MMW105KHP
200MMW105KHP CAD Models
200MMW105KHP Part Data Attributes
|
200MMW105KHP
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200MMW105KHP
Rubycon Corporation
CAPACITOR, METALLIZED FILM, POLYESTER, 200V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMW-HP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |