-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK8001
|
Newark | Toggle Switch, Dpdt, 3A, 120Vac, Th, Switch Operation:On-None-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:200 Series, Switch Mounting:Through Hole, Contact Current Max:3A, Contact Voltage Ac Nom:120V Rohs Compliant: Yes |E-Switch 200MDP1T2B2M6CE RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2300 / $3.7300 | Buy Now |
DISTI #
200MDP1T2B2M6CE-ND
|
DigiKey | SWITCH TOGGLE DPDT 3A 120V Min Qty: 1080 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.5316 | Buy Now |
DISTI #
612-200MDP1T2B2M6CE
|
Mouser Electronics | Toggle Switches RoHS: Compliant | 0 |
|
$2.4000 / $2.4400 | Order Now |
DISTI #
75064024
|
RS | 200MDP1T2B2M6CE | E-Switch 200MDP1T2B2M6CE RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4000 | RFQ |
|
Future Electronics | 200 Series DPDT On-On Right Angle Through Hole Sub Miniature Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 1080 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$2.4000 | Buy Now |
|
Future Electronics | 200 Series DPDT On-On Right Angle Through Hole Sub Miniature Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 1080 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$2.4000 | Buy Now |
DISTI #
ESW200MDP1T2B2M6CE
|
Heilind Electronics | T221063 | Americas - 109 in Stock |
|
$2.5053 / $3.0383 | Buy Now |
DISTI #
200MDP1T2B2M6CE
|
TME | Switch: toggle, Pos: 2, DPDT, ON-ON, 1A/250VAC, 200, -30÷85°C, THT Min Qty: 1080 | 0 |
|
$3.3700 | RFQ |
DISTI #
ESW200MDP1T2B2M6CE
|
Interstate Connecting Components | T221063 | 36 |
|
$2.5053 / $3.0383 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
200MDP1T2B2M6CE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
200MDP1T2B2M6CE
E-Switch Inc
Toggle Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | TOGGLE SWITCH |