Part Details for 200LMW by IXYS UK Westcode
Overview of 200LMW by IXYS UK Westcode
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 200LMW
200LMW CAD Models
200LMW Part Data Attributes
|
200LMW
IXYS UK Westcode
Buy Now
Datasheet
|
Compare Parts:
200LMW
IXYS UK Westcode
Electric Fuse, ELECTRIC FUSE, 200A, 250VAC, 250VDC, 100000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WESTCODE SEMICONDUCTORS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 100000 A | |
Body Height | 39.7 mm | |
Body Length or Diameter | 32 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 4020 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 200 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | BS | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 200LMW
This table gives cross-reference parts and alternative options found for 200LMW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200LMW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2.5URGG36P200 | Electric Fuse, 200A, 250VAC, 250VDC, 100000A (IR), Inline/holder, | Mersen Electrical Power | 200LMW vs 2.5URGG36P200 |