There are no models available for this part yet.
Overview of 200LEX27MEFC10X16 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 200LEX27MEFC10X16 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1189-2708-ND
|
DigiKey | CAP ALUM 27UF 20% 200V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
340 In Stock |
|
$0.2883 / $1.0400 | Buy Now | |
DISTI #
232-200LEX27MEFC10X1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded HIGH TEMPERATURE ELECTROLYTIC CAPACITORS RoHS: Compliant | 925 |
|
$0.2570 / $0.9400 | Buy Now | |
Future Electronics | LEX Series 27 uF ±20 % 200V Through Hole Radial Aluminium Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2500 / $0.2700 | Buy Now | ||
Onlinecomponents.com | Aluminum Electrolytic - Radial - 27uF - 20% - 200VDC - 10mm dia x 16mm - -40 to 125°C RoHS: Compliant | 0 |
|
$0.2320 / $0.7430 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 12000 |
|
$0.2015 | Buy Now |
CAD Models for 200LEX27MEFC10X16 by Rubycon Corporation
Part Data Attributes for 200LEX27MEFC10X16 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
27 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.316 mA
|
Length
|
16 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
149 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.24
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|