Part Details for 200KXW330MEFC18X30 by Rubycon Corporation
Overview of 200KXW330MEFC18X30 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200KXW330MEFC18X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T8647
|
Newark | Aluminum Electrolytic Capacitor, 330Uf, 200V, 20%, Radial, Capacitance:330Μf, Voltage(Dc):200V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Rubycon 200KXW330MEFC18X30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$1.5500 | Buy Now |
DISTI #
39K1546
|
Newark | Aluminium Electrolytic Capacitor, Kxw Series, 330 - F, - 20%, 200 V, 18 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 200KXW330MEFC18X30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $3.0200 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 330uF - 20% - 200VDC - 18mm dia x 30mm - -25 to 105°C RoHS: Compliant | 0 |
|
$1.2000 / $3.8200 | Buy Now |
DISTI #
40803061
|
Verical | Cap Aluminum Lytic 330uF 200V 20%( 18 X 30mm) Radial 7.5mm 1010mA 2000h 105C Bulk Min Qty: 33 Package Multiple: 1 | Americas - 200 |
|
$2.1708 / $2.3361 | Buy Now |
DISTI #
200KXW330MEFC18X30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 200 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: 200KXW330MEFC18X30) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now |
Part Details for 200KXW330MEFC18X30
200KXW330MEFC18X30 CAD Models
200KXW330MEFC18X30 Part Data Attributes
|
200KXW330MEFC18X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200KXW330MEFC18X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.7707 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1010 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 200KXW330MEFC18X30
This table gives cross-reference parts and alternative options found for 200KXW330MEFC18X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200KXW330MEFC18X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200TXW330MEFCCC18X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200KXW330MEFC18X30 vs 200TXW330MEFCCC18X30 |
NRB-XW331M200V18X30F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | 200KXW330MEFC18X30 vs NRB-XW331M200V18X30F3CF |
KM337M2DL30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 330uF | Man Yue Technology Holdings Ltd | 200KXW330MEFC18X30 vs KM337M2DL30 |
200TXW330MEFCRI18X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | 200KXW330MEFC18X30 vs 200TXW330MEFCRI18X30 |
NRB-XW331M200V18X30F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | 200KXW330MEFC18X30 vs NRB-XW331M200V18X30F3F |
200KXW330MEFCRK18X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | 200KXW330MEFC18X30 vs 200KXW330MEFCRK18X30 |
NRB-XW331M200V18X30SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | 200KXW330MEFC18X30 vs NRB-XW331M200V18X30SP7.5LLF |
NRB-XW331M200V18X30RXF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | 200KXW330MEFC18X30 vs NRB-XW331M200V18X30RXF |
200TXW330MEFC18X30 | CAP ALUM 330UF 20% 200V RADIAL | Rubycon Corporation | 200KXW330MEFC18X30 vs 200TXW330MEFC18X30 |
200TXW330MEFCSG18X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | 200KXW330MEFC18X30 vs 200TXW330MEFCSG18X30 |