Part Details for 200KXW150MEFC12.5X30 by Rubycon Corporation
Overview of 200KXW150MEFC12.5X30 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200KXW150MEFC12.5X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T8641
|
Newark | Aluminum Electrolytic Capacitor, 150Uf, 200V, 20%, Radial, Capacitance:150µf, Voltage(Dc):200V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Rubycon 200KXW150MEFC12.5X30 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1189-1167-ND
|
DigiKey | CAP ALUM 150UF 20% 200V RADIAL Min Qty: 500 Lead time: 22 Weeks Container: Bulk | Limited Supply - Call |
|
$1.0300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 150uF - 20% - 200VDC - 12.5mm dia x 30mm - -25 to 105°C RoHS: Compliant | 0 |
|
$0.7500 / $2.4000 | Buy Now |
DISTI #
200KXW150MEFC12.5X30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 200 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: 200KXW150MEFC12.5X30) RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Abacus - 0 |
|
Buy Now |
Part Details for 200KXW150MEFC12.5X30
200KXW150MEFC12.5X30 CAD Models
200KXW150MEFC12.5X30 Part Data Attributes
|
200KXW150MEFC12.5X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200KXW150MEFC12.5X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 150uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.5196 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 620 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 200KXW150MEFC12.5X30
This table gives cross-reference parts and alternative options found for 200KXW150MEFC12.5X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200KXW150MEFC12.5X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRB-XW151M200V12.5X30RIF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | 200KXW150MEFC12.5X30 vs NRB-XW151M200V12.5X30RIF |
200KXW150MEFCRK12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 200KXW150MEFC12.5X30 vs 200KXW150MEFCRK12.5X30 |
200KXW150MEFCCC12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200KXW150MEFC12.5X30 vs 200KXW150MEFCCC12.5X30 |
NRB-XW151M200V12.5X30RKF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | 200KXW150MEFC12.5X30 vs NRB-XW151M200V12.5X30RKF |
NRB-XW151M200V12.5X30F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | 200KXW150MEFC12.5X30 vs NRB-XW151M200V12.5X30F3F |
200KXW150MEFCKC12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200KXW150MEFC12.5X30 vs 200KXW150MEFCKC12.5X30 |
NRB-XW151M200V12.5X30SGF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | 200KXW150MEFC12.5X30 vs NRB-XW151M200V12.5X30SGF |
NRB-XW151M200V12.5X30SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | 200KXW150MEFC12.5X30 vs NRB-XW151M200V12.5X30SP7.5LSF |
200KXW150MEFCRX12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 200KXW150MEFC12.5X30 vs 200KXW150MEFCRX12.5X30 |
200KXW150MEFCCA12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200KXW150MEFC12.5X30 vs 200KXW150MEFCCA12.5X30 |