There are no models available for this part yet.
Overview of 200KXW150MEFC12.5X30 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP2982AIM5X-3.0/NOPB | Texas Instruments | 50-mA Micropower Ultra-Low-Dropout LDO in SOT-23 Package 5-SOT-23 -40 to 125 | |
LP2980IM5X-3.0/NOPB | Texas Instruments | Micropower 50 mA Ultra Low-Dropout Regulator In SOT-23 Package 5-SOT-23 -40 to 125 | |
LM3724IM5X-3.08/NOPB | Texas Instruments | Low Power Reset IC / Voltage Supervisor with manual reset 5-SOT-23 -40 to 85 |
Price & Stock for 200KXW150MEFC12.5X30 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39T8641
|
Newark | Aluminum Electrolytic Capacitor, 150Uf, 200V, 20%, Radial, Capacitance:150Μf, Voltage(Dc):200V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Rubycon 200KXW150MEFC12.5X30 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1189-1167-ND
|
DigiKey | CAP ALUM 150UF 20% 200V RADIAL Min Qty: 500 Lead time: 22 Weeks Container: Bulk | Limited Supply - Call |
|
$1.0300 | Buy Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 150uF - 20% - 200VDC - 12.5mm dia x 30mm - -25 to 105°C RoHS: Compliant | 0 |
|
$0.7500 / $2.4000 | Buy Now | ||
DISTI #
200KXW150MEFC12.5X30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 200 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: 200KXW150MEFC12.5X30) RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Abacus - 0 |
|
Buy Now |
CAD Models for 200KXW150MEFC12.5X30 by Rubycon Corporation
Part Data Attributes for 200KXW150MEFC12.5X30 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Capacitance
|
150 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.5196 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
620 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 200KXW150MEFC12.5X30
This table gives cross-reference parts and alternative options found for 200KXW150MEFC12.5X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200KXW150MEFC12.5X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200TXW150MEFCRK12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 200KXW150MEFC12.5X30 vs 200TXW150MEFCRK12.5X30 |
200KXW150MEFCCE12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200KXW150MEFC12.5X30 vs 200KXW150MEFCCE12.5X30 |
200TXW150MEFCRX12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 200KXW150MEFC12.5X30 vs 200TXW150MEFCRX12.5X30 |
200TXW150MEFC12.5X30 | CAP ALUM 150UF 20% 200V RADIAL | Rubycon Corporation | 200KXW150MEFC12.5X30 vs 200TXW150MEFC12.5X30 |
KM157M2DI30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF | Man Yue Technology Holdings Ltd | 200KXW150MEFC12.5X30 vs KM157M2DI30 |
NRB-XW151M200V12.5X30RXF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | 200KXW150MEFC12.5X30 vs NRB-XW151M200V12.5X30RXF |
NRB-XW151M200V12.5X30F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | 200KXW150MEFC12.5X30 vs NRB-XW151M200V12.5X30F3CF |
NRB-XW151M200V12.5X30TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | 200KXW150MEFC12.5X30 vs NRB-XW151M200V12.5X30TBSTNF |
200KXW150MEFCRK12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 200KXW150MEFC12.5X30 vs 200KXW150MEFCRK12.5X30 |
200TXW150MEFCSG12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 200KXW150MEFC12.5X30 vs 200TXW150MEFCSG12.5X30 |