Part Details for 200HF40MVL1PBF by Infineon Technologies AG
Overview of 200HF40MVL1PBF by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 200HF40MVL1PBF
200HF40MVL1PBF CAD Models
200HF40MVL1PBF Part Data Attributes
|
200HF40MVL1PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
200HF40MVL1PBF
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 200A, 400V V(RRM), Silicon, DO-205AC, LEAD FREE, GLASS METAL, DO-30, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, GLASS METAL, DO-30, 1 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-205AC | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 3740 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 200 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 200HF40MVL1PBF
This table gives cross-reference parts and alternative options found for 200HF40MVL1PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200HF40MVL1PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200HF40MVL2PBF | Rectifier Diode, 1 Phase, 1 Element, 200A, 400V V(RRM), Silicon, DO-205AC, LEAD FREE, GLASS METAL, DO-30, 1 PIN | Infineon Technologies AG | 200HF40MVL1PBF vs 200HF40MVL2PBF |