200F2S683J
Rubycon Corporation
Description: CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of 200F2S683J by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 200F2S683J by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 200F2S683J by Rubycon Corporation

200F2S683J
Rubycon Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.068 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Manufacturer Series
F2S
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
200 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 200F2S683J
    Rubycon Corporation
    CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for 200F2S683J

This table gives cross-reference parts and alternative options found for 200F2S683J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200F2S683J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6TX2DRB683JRN CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 200F2S683J vs 6TX2DRB683JRN
5TY2DRB683JRN CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 200F2S683J vs 5TY2DRB683JRN
5TY2DRB683JAM CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 200F2S683J vs 5TY2DRB683JAM
NRP683J200F2F Film Capacitor, Polyester, 200V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp 200F2S683J vs NRP683J200F2F
ECQB2683JFW CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components 200F2S683J vs ECQB2683JFW
6TX2DRB683JAF CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 200F2S683J vs 6TX2DRB683JAF
ECQB2683RJF CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components 200F2S683J vs ECQB2683RJF
6TX2DRB683JAM CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 200F2S683J vs 6TX2DRB683JAM
ECQB2683JF5 CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components 200F2S683J vs ECQB2683JF5
6TX2DRB683JCS CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 200F2S683J vs 6TX2DRB683JCS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 200F2S683J by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 200F2S683J by Rubycon Corporation

  • Please alert me when 200F2S683J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 200F2S683J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 200F2S683J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 200F2S683J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 200F2S683J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 200F2S683J by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: