Part Details for 200E-3CL-15.5 by Littelfuse Inc
Overview of 200E-3CL-15.5 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADV3200-EVALZ | Analog Devices | Evaluation Board | |
LTC3200EMS8#TRPBF | Analog Devices | L N, Reg Ch Pump DC/DC Convs | |
LTC3200ES6-5#TRMPBF | Analog Devices | L N, Reg Ch Pump DC/DC Convs |
Part Details for 200E-3CL-15.5
200E-3CL-15.5 CAD Models
200E-3CL-15.5 Part Data Attributes
|
200E-3CL-15.5
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
200E-3CL-15.5
Littelfuse Inc
Electric Fuse, Medium Blow, 200A, 15500VAC, 60000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | MEDIUM | |
Body Height | 485.14 mm | |
Body Length or Diameter | 293.62 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 60000 A | |
Rated Current | 200 A | |
Rated Voltage(AC) | 15500 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 200E-3CL-15.5
This table gives cross-reference parts and alternative options found for 200E-3CL-15.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200E-3CL-15.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200E-3C-15.5L | Electric Fuse, 200A, 15500VAC, 60000A (IR), Inline/holder | Littelfuse Inc | 200E-3CL-15.5 vs 200E-3C-15.5L |
15GSE2-200E | Electric Fuse, Medium Blow, 200A, 15500VAC, 60000A (IR), Inline/holder, | Littelfuse Inc | 200E-3CL-15.5 vs 15GSE2-200E |
15NLE2-200EL | Electric Fuse, 200A, 15500VAC, 60000A (IR), Inline/holder | Littelfuse Inc | 200E-3CL-15.5 vs 15NLE2-200EL |
15GSE2-200EL | Electric Fuse, 200A, 15500VAC, 60000A (IR), Inline/holder | Littelfuse Inc | 200E-3CL-15.5 vs 15GSE2-200EL |
15GSE2-200ES | Electric Fuse, Medium Blow, 200A, 15500VAC, 60000A (IR), Inline/holder, | Littelfuse Inc | 200E-3CL-15.5 vs 15GSE2-200ES |