Part Details for 200CFX68MEFCKC12.5X25 by Rubycon Corporation
Overview of 200CFX68MEFCKC12.5X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 200CFX68MEFCKC12.5X25
200CFX68MEFCKC12.5X25 CAD Models
200CFX68MEFCKC12.5X25 Part Data Attributes
|
200CFX68MEFCKC12.5X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200CFX68MEFCKC12.5X25
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 760 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 200CFX68MEFCKC12.5X25
This table gives cross-reference parts and alternative options found for 200CFX68MEFCKC12.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200CFX68MEFCKC12.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200CFX68MEFCCA12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200CFX68MEFCKC12.5X25 vs 200CFX68MEFCCA12.5X25 |
MALREKV00FG268S00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 200CFX68MEFCKC12.5X25 vs MALREKV00FG268S00K |
BL2D686M12025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 200CFX68MEFCKC12.5X25 vs BL2D686M12025CS |
200BXC68MEFCG412.5X25 | CAP ALUM 68UF 20% 200V RADIAL | Rubycon Corporation | 200CFX68MEFCKC12.5X25 vs 200BXC68MEFCG412.5X25 |
200BXA68MCE12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200CFX68MEFCKC12.5X25 vs 200BXA68MCE12.5X25 |
BH2D686M12025SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 200CFX68MEFCKC12.5X25 vs BH2D686M12025SS |
200BXC68MEFCKC12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 200CFX68MEFCKC12.5X25 vs 200BXC68MEFCKC12.5X25 |
MALREKV00FG268SG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, | Vishay Intertechnologies | 200CFX68MEFCKC12.5X25 vs MALREKV00FG268SG0K |
BL2D686M12025SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 200CFX68MEFCKC12.5X25 vs BL2D686M12025SS |
MALREKV05FG268S00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 200CFX68MEFCKC12.5X25 vs MALREKV05FG268S00K |