Part Details for 200CFX33MEFCKC10X20 by Rubycon Corporation
Overview of 200CFX33MEFCKC10X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 200CFX33MEFCKC10X20
200CFX33MEFCKC10X20 CAD Models
200CFX33MEFCKC10X20 Part Data Attributes
|
200CFX33MEFCKC10X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200CFX33MEFCKC10X20
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 500 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 200CFX33MEFCKC10X20
This table gives cross-reference parts and alternative options found for 200CFX33MEFCKC10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200CFX33MEFCKC10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2330MCM1020RFN111C | CAP,AL2O3,33UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200CFX33MEFCKC10X20 vs 2330MCM1020RFN111C |
2330MCM1020RFN411C | CAP,AL2O3,33UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200CFX33MEFCKC10X20 vs 2330MCM1020RFN411C |
1330MCM1020RXN9110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 200CFX33MEFCKC10X20 vs 1330MCM1020RXN9110 |
8330MCM1020RFN411M | CAP,AL2O3,33UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200CFX33MEFCKC10X20 vs 8330MCM1020RFN411M |
8330MCM1020RXN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 200CFX33MEFCKC10X20 vs 8330MCM1020RXN5P |
8330MCM1020RX07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 200CFX33MEFCKC10X20 vs 8330MCM1020RX07P |
200BXC33MEFCCA10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 200CFX33MEFCKC10X20 vs 200BXC33MEFCCA10X20 |
8330MCM1020RXN1P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 200CFX33MEFCKC10X20 vs 8330MCM1020RXN1P |
8330MCM1020RX00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 200CFX33MEFCKC10X20 vs 8330MCM1020RX00F |
2330MCM1020RXN111C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 200CFX33MEFCKC10X20 vs 2330MCM1020RXN111C |