Part Details for 200BXW120MEFR12.5X25 by Rubycon Corporation
Overview of 200BXW120MEFR12.5X25 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X2503-000NDGI8 | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
5X2503-000NDGI | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
EVK5X2503 | Renesas Electronics Corporation | Evaluation Board for 5X2503 MicroClock |
Price & Stock for 200BXW120MEFR12.5X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y0339
|
Newark | Cap, 120Μf, 200V, 20%, Capacitance:120Μf, Voltage Rating:200V, Product Range:Bxw Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:12.5Mm, Lead Spacing:5Mm, Height:25Mm, Operating Temperature Min:-40°C, rohs Compliant: Yes |Rubycon 200BXW120MEFR12.5X25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 981 |
|
$0.8980 / $1.6300 | Buy Now |
DISTI #
232-BXW120MEFR125X25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 168 |
|
$0.7620 / $1.8900 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 120uF - 20% - 200VDC - 12.5mm dia x 25mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.5760 / $1.8440 | Buy Now |
DISTI #
200BXW120MEFR12.5X25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 120uF, 200V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: 200BXW120MEFR12.5X25) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 200BXW120MEFR12.5X25
200BXW120MEFR12.5X25 CAD Models
200BXW120MEFR12.5X25 Part Data Attributes
|
200BXW120MEFR12.5X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200BXW120MEFR12.5X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.46476 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 650 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 200BXW120MEFR12.5X25
This table gives cross-reference parts and alternative options found for 200BXW120MEFR12.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200BXW120MEFR12.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRB-XZ121M200V12.5X25F | Aluminum Electrolytic Capacitor, | NIC Components Corp | 200BXW120MEFR12.5X25 vs NRB-XZ121M200V12.5X25F |
200TXW120MEFRG412.5X25 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | 200BXW120MEFR12.5X25 vs 200TXW120MEFRG412.5X25 |