Part Details for 200BXC68MEFC16X20 by Rubycon Corporation
Overview of 200BXC68MEFC16X20 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200BXC68MEFC16X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
200BXC68MEFC16X20-ND
|
DigiKey | CAP ALUM 68UF 20% 200V RADIAL TH Min Qty: 600 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6243 | Buy Now |
DISTI #
232-200BXC68MEFC16X2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.5630 / $1.6700 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 68uF - 20% - 200VDC - 16mm dia x 20mm - -25 to 105°C RoHS: Compliant | 0 |
|
$0.5080 / $1.6250 | Buy Now |
Part Details for 200BXC68MEFC16X20
200BXC68MEFC16X20 CAD Models
200BXC68MEFC16X20 Part Data Attributes
|
200BXC68MEFC16X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200BXC68MEFC16X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.644 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 520 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 200BXC68MEFC16X20
This table gives cross-reference parts and alternative options found for 200BXC68MEFC16X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200BXC68MEFC16X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRB-XS680M200V16X20SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | 200BXC68MEFC16X20 vs NRB-XS680M200V16X20SP7.5LLF |
B43081B2686M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | TDK Corporation | 200BXC68MEFC16X20 vs B43081B2686M002 |
200BXA68MEFCCC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 200BXC68MEFC16X20 vs 200BXA68MEFCCC16X20 |
200BXA68MEFCCA16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 200BXC68MEFC16X20 vs 200BXA68MEFCCA16X20 |
B43088A2686M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | TDK Corporation | 200BXC68MEFC16X20 vs B43088A2686M001 |
NRBX680M200V16X20F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | 200BXC68MEFC16X20 vs NRBX680M200V16X20F3CF |
200BXA68MEFCCE16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 200BXC68MEFC16X20 vs 200BXA68MEFCCE16X20 |
B43088A2686M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | TDK Corporation | 200BXC68MEFC16X20 vs B43088A2686M002 |
EEUEE2D680S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 200BXC68MEFC16X20 vs EEUEE2D680S |
8680MCM1620RBN1P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | 200BXC68MEFC16X20 vs 8680MCM1620RBN1P |