Part Details for 200BXC47MCA12.5X20 by Rubycon Corporation
Overview of 200BXC47MCA12.5X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 200BXC47MCA12.5X20
200BXC47MCA12.5X20 CAD Models
200BXC47MCA12.5X20 Part Data Attributes
|
200BXC47MCA12.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200BXC47MCA12.5X20
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.476 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 392 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 200BXC47MCA12.5X20
This table gives cross-reference parts and alternative options found for 200BXC47MCA12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200BXC47MCA12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470MCMAB20RAN911C | CAP,AL2O3,47UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200BXC47MCA12.5X20 vs 8470MCMAB20RAN911C |
1470MCMAB20RTN911P | CAP,AL2O3,47UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200BXC47MCA12.5X20 vs 1470MCMAB20RTN911P |
8470MCMAB20RAN511P | CAP,AL2O3,47UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200BXC47MCA12.5X20 vs 8470MCMAB20RAN511P |
2470MCMAB20RAN111P | CAP,AL2O3,47UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200BXC47MCA12.5X20 vs 2470MCMAB20RAN111P |
2470MCMAB20LEN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 200BXC47MCA12.5X20 vs 2470MCMAB20LEN411C |
200CFX47MEFCG412.5X20 | CAP ALUM 47UF 20% 200V RADIAL | Rubycon Corporation | 200BXC47MCA12.5X20 vs 200CFX47MEFCG412.5X20 |
8470MCMAB20RAN5110 | CAP,AL2O3,47UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200BXC47MCA12.5X20 vs 8470MCMAB20RAN5110 |
1470MCMAB20RYN311B | CAP,AL2O3,47UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200BXC47MCA12.5X20 vs 1470MCMAB20RYN311B |
2470MCMAB20RXN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 200BXC47MCA12.5X20 vs 2470MCMAB20RXN411C |
2470MCMAB20RFN711B | CAP,AL2O3,47UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200BXC47MCA12.5X20 vs 2470MCMAB20RFN711B |