200BXC150MEFCRI16X25
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF,

Overview of 200BXC150MEFCRI16X25 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for 200BXC150MEFCRI16X25 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 200BXC150MEFCRI16X25 by Rubycon Corporation

200BXC150MEFCRI16X25
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
1890 mA
Terminal Pitch
7.5 mm
Want to compare parts?
  1. 200BXC150MEFCRI16X25
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF,
    VS

Alternate Parts for 200BXC150MEFCRI16X25

This table gives cross-reference parts and alternative options found for 200BXC150MEFCRI16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200BXC150MEFCRI16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
200BXC150MRX16X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, Rubycon Corporation 200BXC150MEFCRI16X25 vs 200BXC150MRX16X25
157CKE200MKJD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 200BXC150MEFCRI16X25 vs 157CKE200MKJD
200BXC150MGC16X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, Rubycon Corporation 200BXC150MEFCRI16X25 vs 200BXC150MGC16X25
200BXC150MEFCCE16X25 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Rubycon Corporation 200BXC150MEFCRI16X25 vs 200BXC150MEFCCE16X25
200BXC150MEFCKC16X25 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Rubycon Corporation 200BXC150MEFCRI16X25 vs 200BXC150MEFCKC16X25
NRB-XS151M200V16X25F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp 200BXC150MEFCRI16X25 vs NRB-XS151M200V16X25F
200BXC150MSG16X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, Rubycon Corporation 200BXC150MEFCRI16X25 vs 200BXC150MSG16X25
NRB-XS151M200V16X25SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, NIC Components Corp 200BXC150MEFCRI16X25 vs NRB-XS151M200V16X25SPF
200BXC150MEFCGC16X25 CAP ALUM 150UF 20% 200V RADIAL Rubycon Corporation 200BXC150MEFCRI16X25 vs 200BXC150MEFCGC16X25
EEUED2D151(B) Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components 200BXC150MEFCRI16X25 vs EEUED2D151(B)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 200BXC150MEFCRI16X25 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 200BXC150MEFCRI16X25 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 200BXC150MEFCRI16X25 would you like to use for your alert(s)?
  • Please alert me when 200BXC150MEFCRI16X25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 200BXC150MEFCRI16X25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 200BXC150MEFCRI16X25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 200BXC150MEFCRI16X25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 200BXC150MEFCRI16X25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 200BXC150MEFCRI16X25 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: