Part Details for 200BXC150MEFC16X25 by Rubycon Corporation
Overview of 200BXC150MEFC16X25 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200BXC150MEFC16X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
200BXC150MEFC16X25-ND
|
DigiKey | CAP ALUM 150UF 20% 200V RADIAL Min Qty: 600 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8257 | Buy Now |
DISTI #
232-200BXC150MEFC16X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.7220 / $1.9200 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 150uF - 20% - 200VDC - 16mm dia x 25mm - -25 to 105°C RoHS: Compliant | 0 |
|
$0.6440 / $2.0610 | Buy Now |
Part Details for 200BXC150MEFC16X25
200BXC150MEFC16X25 CAD Models
200BXC150MEFC16X25 Part Data Attributes
|
200BXC150MEFC16X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200BXC150MEFC16X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.3 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 850.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 200BXC150MEFC16X25
This table gives cross-reference parts and alternative options found for 200BXC150MEFC16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200BXC150MEFC16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200BXC150MRK16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 200BXC150MEFC16X25 vs 200BXC150MRK16X25 |
200BXC150MEFCCA16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 200BXC150MEFC16X25 vs 200BXC150MEFCCA16X25 |
EEUEE2D151(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 200BXC150MEFC16X25 vs EEUEE2D151(B) |
NRB-XS151M200V16X25SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | 200BXC150MEFC16X25 vs NRB-XS151M200V16X25SPF |
EEUEE2D151 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 200BXC150MEFC16X25 vs EEUEE2D151 |
200BXC150MCE16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200BXC150MEFC16X25 vs 200BXC150MCE16X25 |
NRB-XS151M200V16X25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 200BXC150MEFC16X25 vs NRB-XS151M200V16X25F |
EEUED2D151(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 200BXC150MEFC16X25 vs EEUED2D151(B) |
NRB-XS151M200V16X25SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | 200BXC150MEFC16X25 vs NRB-XS151M200V16X25SP7.5LSF |
200BXC150MRI16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 200BXC150MEFC16X25 vs 200BXC150MRI16X25 |