200BXA10M10X16
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT

Overview of 200BXA10M10X16 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for 200BXA10M10X16 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 200BXA10M10X16 by Rubycon Corporation

200BXA10M10X16
Rubycon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.18 mA
Length
16 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
250 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 200BXA10M10X16
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for 200BXA10M10X16

This table gives cross-reference parts and alternative options found for 200BXA10M10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200BXA10M10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8100MCM1016RF000 CAP,AL2O3,10UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 200BXA10M10X16 vs 8100MCM1016RF000
1100MCM1016RFN5110 CAP,AL2O3,10UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 200BXA10M10X16 vs 1100MCM1016RFN5110
8100MCM1016RXN911B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd 200BXA10M10X16 vs 8100MCM1016RXN911B
8100MCM1016LEN411B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd 200BXA10M10X16 vs 8100MCM1016LEN411B
8100MCM1016RFN7110 CAP,AL2O3,10UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 200BXA10M10X16 vs 8100MCM1016RFN7110
8100MCM1016RFN4M CAP,AL2O3,10UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 200BXA10M10X16 vs 8100MCM1016RFN4M
1100MCM1016RXN511B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd 200BXA10M10X16 vs 1100MCM1016RXN511B
2100MCM1016RXN2110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd 200BXA10M10X16 vs 2100MCM1016RXN2110
8100MCM1016LMN70 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd 200BXA10M10X16 vs 8100MCM1016LMN70
8100MCM1016RTN5P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd 200BXA10M10X16 vs 8100MCM1016RTN5P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 200BXA10M10X16 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 200BXA10M10X16 by Rubycon Corporation

  • Please alert me when 200BXA10M10X16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 200BXA10M10X16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 200BXA10M10X16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 200BXA10M10X16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 200BXA10M10X16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 200BXA10M10X16 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: