Part Details for 200B503KMN50XC by American Technical Ceramics Corp
Overview of 200B503KMN50XC by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 200B503KMN50XC
200B503KMN50XC CAD Models
200B503KMN50XC Part Data Attributes
|
200B503KMN50XC
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
200B503KMN50XC
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.05uF, Surface Mount, 1411, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.05 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.05 mm | |
Length | 3.43 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | FLAT | |
Width | 2.79 mm |
Alternate Parts for 200B503KMN50XC
This table gives cross-reference parts and alternative options found for 200B503KMN50XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200B503KMN50XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC200B503KNM50C | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.05uF, 1411, | American Technical Ceramics Corp | 200B503KMN50XC vs ATC200B503KNM50C |
200B503KHN50XC | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.05uF, 1411, | American Technical Ceramics Corp | 200B503KMN50XC vs 200B503KHN50XC |
200B503KDN50XC | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.05uF, 1411, | American Technical Ceramics Corp | 200B503KMN50XC vs 200B503KDN50XC |
ATC200B503KNM50XC | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.05uF, 1411, | American Technical Ceramics Corp | 200B503KMN50XC vs ATC200B503KNM50XC |
200B503KHN50C | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.05uF, 1411, | American Technical Ceramics Corp | 200B503KMN50XC vs 200B503KHN50C |
200B503KNM50XC | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.05uF, 1411, | American Technical Ceramics Corp | 200B503KMN50XC vs 200B503KNM50XC |
ATC200B503KDN50C | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.05uF, 1411, | American Technical Ceramics Corp | 200B503KMN50XC vs ATC200B503KDN50C |
ATC200B503KHN50XC | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.05uF, 1411, | American Technical Ceramics Corp | 200B503KMN50XC vs ATC200B503KHN50XC |
ATC200B503KMS50XC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.05uF, Surface Mount, 1411, ROHS COMPLIANT | American Technical Ceramics Corp | 200B503KMN50XC vs ATC200B503KMS50XC |
ATC200B503KMN50C | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.05uF, 1411, | American Technical Ceramics Corp | 200B503KMN50XC vs ATC200B503KMN50C |