Part Details for 200B333NRN50X by American Technical Ceramics Corp
Overview of 200B333NRN50X by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 200B333NRN50X
200B333NRN50X CAD Models
200B333NRN50X Part Data Attributes
|
200B333NRN50X
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
200B333NRN50X
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Additional Feature | MIL-PRF-55681; MIL-PRF-123 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
Length | 3.68 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 30% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE | |
Width | 2.79 mm |
Alternate Parts for 200B333NRN50X
This table gives cross-reference parts and alternative options found for 200B333NRN50X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200B333NRN50X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC200B333NRW50XI | Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, RADIAL LEADED | American Technical Ceramics Corp | 200B333NRN50X vs ATC200B333NRW50XI |
200B333NRW50X | Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, RADIAL LEADED | American Technical Ceramics Corp | 200B333NRN50X vs 200B333NRW50X |
200B333NRW50XT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, RADIAL LEADED | American Technical Ceramics Corp | 200B333NRN50X vs 200B333NRW50XT |
200B333NRW50XI | Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, RADIAL LEADED | American Technical Ceramics Corp | 200B333NRN50X vs 200B333NRW50XI |
ATC200B333NRN50XT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, RADIAL LEADED | American Technical Ceramics Corp | 200B333NRN50X vs ATC200B333NRN50XT |
ATC200B333NRN50XTV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, RADIAL LEADED | American Technical Ceramics Corp | 200B333NRN50X vs ATC200B333NRN50XTV |
ATC200B333NRW50X | Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, RADIAL LEADED | American Technical Ceramics Corp | 200B333NRN50X vs ATC200B333NRW50X |