200A502KP50TV
American Technical Ceramics Corp
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.005uF, Surface Mount, 0606, CHIP

Overview of 200A502KP50TV by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for 200A502KP50TV by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 200A502KP50TV by American Technical Ceramics Corp

200A502KP50TV
American Technical Ceramics Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0606
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.005 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.45 mm
JESD-609 Code
e0
Length
1.4 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR
Positive Tolerance
10%
Rated (AC) Voltage (URac)
35.35 V
Rated (DC) Voltage (URdc)
50 V
Size Code
0505
Surface Mount
YES
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
1.4 mm
Want to compare parts?
  1. 200A502KP50TV
    American Technical Ceramics Corp
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.005uF, Surface Mount, 0606, CHIP
    VS

Alternate Parts for 200A502KP50TV

This table gives cross-reference parts and alternative options found for 200A502KP50TV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200A502KP50TV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
200A502KWN50TV Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.005uF, Surface Mount, 0606, CHIP American Technical Ceramics Corp 200A502KP50TV vs 200A502KWN50TV
200A502KT50T Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.005uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT American Technical Ceramics Corp 200A502KP50TV vs 200A502KT50T
200A502KW50T Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.005uF, Surface Mount, 0606, CHIP American Technical Ceramics Corp 200A502KP50TV vs 200A502KW50T
200A502KW50TV Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.005uF, Surface Mount, 0606, CHIP American Technical Ceramics Corp 200A502KP50TV vs 200A502KW50TV
200A502KTN50T Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.005uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT American Technical Ceramics Corp 200A502KP50TV vs 200A502KTN50T
200A502KPN50T Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.005uF, Surface Mount, 0606, CHIP American Technical Ceramics Corp 200A502KP50TV vs 200A502KPN50T
200A502KTN50XC100 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.005uF, Surface Mount, 0505, CHIP Kyocera AVX Components 200A502KP50TV vs 200A502KTN50XC100
200A502KP50T Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.005uF, Surface Mount, 0606, CHIP American Technical Ceramics Corp 200A502KP50TV vs 200A502KP50T
200A502KCA50T Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.005uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT American Technical Ceramics Corp 200A502KP50TV vs 200A502KCA50T
200A502KTN50TV Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.005uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT American Technical Ceramics Corp 200A502KP50TV vs 200A502KTN50TV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 200A502KP50TV by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 200A502KP50TV by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of 200A502KP50TV would you like to use for your alert(s)?
  • Please alert me when 200A502KP50TV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 200A502KP50TV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 200A502KP50TV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 200A502KP50TV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 200A502KP50TV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 200A502KP50TV by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: