Part Details for 2009R1C5.5 by Littelfuse Inc
Overview of 2009R1C5.5 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2009R1C5.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K3029
|
Newark | Fus 5.5Kv Mv R-Rated 9R/Box |Littelfuse 2009R1C5.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$764.8800 / $917.8000 | Buy Now |
DISTI #
2009R1C5.5-ND
|
DigiKey | FUSE CARTRIDGE 200A 5.5KVAC Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-2009R1C5.5
|
Mouser Electronics | Specialty Fuses V A Limiting 5.5kV RoHS: Not Compliant | 0 |
|
$701.4100 / $809.3700 | Order Now |
|
Onlinecomponents.com | Fus 5.5Kv Mv R-Rated 9R RoHS: Compliant | 0 |
|
$1,283.9800 / $1,380.5700 | Buy Now |
DISTI #
2009R1C5.5
|
TTI | Specialty Fuses V A Limiting 5.5kV Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 200A 5.5KVAC | 0 |
|
$1,782.5396 / $1,818.1904 | RFQ |