Part Details for 2009890212 by Molex
Overview of 2009890212 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2009890212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2009890212
|
Avnet Americas | Slimgrid Shrd Hdr Vt/oCap .76AuLF 12Ckt - Bulk (Alt: 2009890212) Min Qty: 4284 Package Multiple: 4284 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000007174772
|
Sager | SLIMGRID SHRD HDR VT/OCAP .76AULF 12CKT | 0 |
|
Buy Now |
Part Details for 2009890212
2009890212 CAD Models
2009890212 Part Data Attributes
|
2009890212
Molex
Buy Now
Datasheet
|
Compare Parts:
2009890212
Molex
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
JESD-609 Code | e3 |