Part Details for 200989-1206 by Molex
Overview of 200989-1206 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
1206CS-030XJBC | Coilcraft Inc | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 1408, CHIP | |
1206CS-100XJLC | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT |
Price & Stock for 200989-1206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK7211
|
Newark | Slimgrid Shrd Hdr Vt W/Cap .76Aulf 6Ckt |Molex 200989-1206 RoHS: Not Compliant Min Qty: 5904 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 / $2.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5800 / $1.7500 | Buy Now |
Part Details for 200989-1206
200989-1206 CAD Models
200989-1206 Part Data Attributes
|
200989-1206
Molex
Buy Now
|
Compare Parts:
200989-1206
Molex
|
Samacsys Manufacturer | Molex |