There are no models available for this part yet.
Overview of 200989-1110 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
111041-HMC452QS16G | Analog Devices | HMC452QS16G Evaluation PCB, 21 | |
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
SER2011-102MLD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 200989-1110 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AK7203
|
Newark | Slimgrid Shrd Hdr Vt W/Cap .38Aulf 10Ckt |Molex 200989-1110 RoHS: Not Compliant Min Qty: 4248 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 / $2.8800 | Buy Now | |
DISTI #
2009891110
|
Avnet Americas | SLIMGRID SHRD HDR VT W/CA (Alt: 2009891110) RoHS: Not Compliant Min Qty: 4248 Package Multiple: 4248 | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6700 / $1.8500 | Buy Now |