Part Details for 2009140003 by Molex
Overview of 2009140003 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2009140003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16605-ND
|
DigiKey | CONN PLUG HSG 3POS Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
468 In Stock |
|
$1.4408 / $3.0900 | Buy Now |
DISTI #
2009140003
|
Avnet Americas | MultiCat Plug Hsg 3 Ckt Cir - Bulk (Alt: 2009140003) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5536 | Buy Now |
DISTI #
V99:2348_18247998
|
Arrow Electronics | Conn Housing PL 3 POS 6.83mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1751 | Americas - 419 |
|
$0.5962 / $1.4903 | Buy Now |
DISTI #
25960620
|
Verical | Conn Housing PL 3 POS 6.83mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1751 | Americas - 419 |
|
$0.5962 / $0.7126 | Buy Now |
DISTI #
000000000005600485
|
Sager | Heavy Duty Power Connectors MultiCat Plug Hsg 3 Ckt Cir Min Qty: 2000 | 0 |
|
$1.5500 / $1.7600 | Buy Now |
Part Details for 2009140003
2009140003 CAD Models
2009140003 Part Data Attributes
|
2009140003
Molex
Buy Now
Datasheet
|
Compare Parts:
2009140003
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MULTICAT, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERIMIDE | |
Mating Information | 200915-0003 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |