Part Details for 2009 by Curtis Industries
Overview of 2009 by Curtis Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
364-1379-ND
|
DigiKey | CONN BARRIER STRIP 9CIRC 0.438" Min Qty: 1 Lead time: 10 Weeks Container: Box |
46 In Stock |
|
$3.3875 / $6.7800 | Buy Now |
|
Onlinecomponents.com | Barrier Block - 9 Pole - 18 Position - - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG RoHS: Compliant |
50 In Stock |
|
$3.2300 / $4.7200 | Buy Now |
|
Master Electronics | Barrier Block - 9 Pole - 18 Position - - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG RoHS: Compliant |
50 In Stock |
|
$3.2300 / $4.7200 | Buy Now |