Part Details for 2009-174 by WAGO Innovative Connections
Overview of 2009-174 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-501MLD | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-501MLB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 2009-174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7477
|
Newark | Test Plug Adapter, 4Mm Dia, Gray, For Use With:Wago Topjob S 2009 Series Rail Mount Terminal Blocks, Accessory Type:Test Plug Adapter, Product Range:Wago Topjob S 2009 Rohs Compliant: Yes |Wago 2009-174 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.4300 / $12.8800 | Buy Now |
DISTI #
2946-2009-174-ND
|
DigiKey | TEST PLUG ADAPTER, FOR 4 MM TES Min Qty: 1 Lead time: 12 Weeks Container: Box |
8 In Stock |
|
$6.1264 / $9.4300 | Buy Now |
|
Future Electronics | Test plug adapter RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$6.7100 / $7.0400 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S test plug adapter - for test plug 4 mm Ø - for testing TOPJOB®S terminal blocks - gray RoHS: Compliant |
1879 Partner Stock |
|
$8.3200 / $11.3200 | Buy Now |
DISTI #
66462213
|
Verical | Top Job test plug adapter, for test plug 4 mm Dia, for testing Top Job Terminal Blocks, gray Min Qty: 10 Package Multiple: 1 | Americas - 1879 |
|
$6.1300 / $6.6100 | Buy Now |
|
Master Electronics | TOPJOB®S test plug adapter - for test plug 4 mm Ø - for testing TOPJOB®S terminal blocks - gray RoHS: Compliant |
1879 Partner Stock |
|
$8.3200 / $11.3200 | Buy Now |