Part Details for 2009-1511-016 by Radiall
Overview of 2009-1511-016 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1-5114/883 | Rochester Electronics LLC | Operational Amplifier, | |
SER2009-501MLD | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-501MLB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 2009-1511-016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-2009-1511-016-ND
|
DigiKey | SMB M STR BHD Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
50 In Stock |
|
$5.1750 / $8.6900 | Buy Now |
DISTI #
2009-1511-016
|
Avnet Americas | SMB M STRAIGHT BULKHEAD - Bulk (Alt: 2009-1511-016) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 0 |
|
$4.4100 / $6.7320 | Buy Now |
DISTI #
501-2009-1511-016
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB M STR BHD RoHS: Compliant | 25 |
|
$5.1700 / $8.6800 | Buy Now |
Part Details for 2009-1511-016
2009-1511-016 CAD Models
2009-1511-016 Part Data Attributes
|
2009-1511-016
Radiall
Buy Now
Datasheet
|
Compare Parts:
2009-1511-016
Radiall
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Body Breadth | 0.25 inch | |
Body Depth | 0.295 inch | |
Body Length | 0.25 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 8 mΩ | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Insertion Loss | 0.3 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |