Consumer Circuits
2008BY-10LFT
Description: Consumer Circuit, CMOS, PQFP44, LEAD FREE, TQFP-44

Overview of 2008BY-10LFT by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Industrial Automation Transportation and Logistics Automotive

CAD Models for 2008BY-10LFT by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2008BY-10LFT by Integrated Device Technology Inc

2008BY-10LFT
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
LEAD FREE, TQFP-44
Pin Count
44
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e3
Length
10 mm
Number of Functions
1
Number of Terminals
44
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Equivalence Code
TQFP44,.47SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max
50 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
10 mm
Want to compare parts?
  1. 2008BY-10LFT
    Integrated Device Technology Inc
    Consumer Circuit, CMOS, PQFP44, LEAD FREE, TQFP-44
    VS

Alternate Parts for 2008BY-10LFT

This table gives cross-reference parts and alternative options found for 2008BY-10LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2008BY-10LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2008BY-10LF Consumer Circuit, CMOS, PQFP44, LEAD FREE, TQFP-44 Integrated Device Technology Inc 2008BY-10LFT vs 2008BY-10LF
Part Number Description Manufacturer Compare
ICS2008BY-10 Consumer Circuit, CMOS, PQFP44, TQFP-44 Integrated Device Technology Inc 2008BY-10LFT vs ICS2008BY-10
2008BY-10LF Consumer Circuit, CMOS, PQFP44, LEAD FREE, TQFP-44 Integrated Device Technology Inc 2008BY-10LFT vs 2008BY-10LF
2008BV Consumer Circuit, CMOS, PQCC44, PLASTIC, LCC-44 Integrated Device Technology Inc 2008BY-10LFT vs 2008BV
ICS2008BVLF Consumer Circuit, CMOS, PQCC44, PLASTIC, LCC-44 Integrated Device Technology Inc 2008BY-10LFT vs ICS2008BVLF
2008BVLF Consumer Circuit, CMOS, PQCC44, PLASTIC, LCC-44 Integrated Device Technology Inc 2008BY-10LFT vs 2008BVLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2008BY-10LFT by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2008BY-10LFT by Integrated Device Technology Inc

  • Please alert me when 2008BY-10LFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2008BY-10LFT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2008BY-10LFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2008BY-10LFT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2008BY-10LFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2008BY-10LFT by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: