-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CO-059BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-004 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 4ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC0383
|
Newark | Connector Housing, Plug, 4Pos, Product Range:Micro-Fit 3.0 Tpa 200875 Series, Gender:Plug, No. Of Positions:4Positions, Pitch Spacing:3Mm, For Use With:Molex Micro-Fit 3.0 43031 Series Pin Contacts Rohs Compliant: Yes |Molex 200875-0004 (Alternate Part Number: 191128228848 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4546 |
|
$0.1390 | Buy Now |
DISTI #
42AC0383
|
Avnet Americas | Micro-Fit TPA Plug Housing Single Row 4 Positions 3mm Pitch Bag - Bulk (Alt: 42AC0383) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 4545 Partner Stock |
|
$0.2350 / $0.3070 | Buy Now |
DISTI #
2008750004
|
Avnet Americas | Micro-Fit TPA Plug Housing Single Row 4 Positions 3mm Pitch Bag - Bulk (Alt: 2008750004) RoHS: Compliant Min Qty: 6800 Package Multiple: 6800 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1623 / $0.1849 | Buy Now |
DISTI #
538-200875-0004
|
Mouser Electronics | Headers & Wire Housings MicroFit TPA PLG HSG SR 4CKT UL94V0 LH RoHS: Compliant | 4857 |
|
$0.1850 / $0.2200 | Buy Now |
DISTI #
MOL200875-0004
|
Heilind Electronics | MICROFIT TPA PLG HSG,4 CKT SING ROW, 94V-0 | Americas - 255 in Stock20400 On Order |
|
$0.2843 | Buy Now |
|
Onlinecomponents.com | Micro-Fit TPA Free-Hanging Plug Housing, Single Row, 4 Circuits, UL 94V-0, Low-Halogen, Black RoHS: Compliant |
17465 Partner Stock |
|
$0.1836 / $0.2193 | Buy Now |
DISTI #
200875-0004
|
TTI | Headers & Wire Housings MicroFit TPA PLG HSG SR 4CKT UL94V0 LH RoHS: Compliant pbFree: Pb-Free Min Qty: 22 Package Multiple: 1 Container: Bulk |
Americas - 6953 In Stock |
|
$0.2030 / $0.2380 | Buy Now |
DISTI #
2008750004-MOL
|
TME | 200875-0004 | 17465 |
|
Buy Now | |
DISTI #
MOL200875-0004
|
Interstate Connecting Components | MICROFIT TPA PLG HSG,4 CKT SING ROW, 94V-0 | 856800 On Order |
|
$0.2843 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 31544 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
200875-0004
Molex
Buy Now
|
Compare Parts:
200875-0004
Molex
|
Samacsys Manufacturer | Molex |