Part Details for 2008611-1 by TE Connectivity
Overview of 2008611-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2008611-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R7878
|
Newark | Rj45 Ethernet Connector, Plug, 8 Position, Cable, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:Ip67, Shielding:Unshielded Rohs Compliant: Yes |Te Connectivity 2008611-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2008611-1
|
Avnet Americas | Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e - Bulk (Alt: 2008611-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | PLUG KIT, UNSHIELDED, INDUSTRIAL CIRCULAR ETHERNET CONNECTOR RoHS: Compliant | 0 |
|
$35.0300 / $111.5700 | Buy Now |
DISTI #
2008611-1
|
Avnet Abacus | Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e (Alt: 2008611-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PLUG KIT, UNSHIELDED, INDUSTRIAL CIRCULAR ETHERNET CONNECTOR RoHS: Compliant | 0 |
|
$35.0300 / $111.5700 | Buy Now |
Part Details for 2008611-1
2008611-1 CAD Models
2008611-1 Part Data Attributes
|
2008611-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2008611-1
TE Connectivity
(2008611-1) UNSHIELDED PLUG KIT,8P STRND W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |