Part Details for 20085-16 by Honeywell Sensing and Control
Overview of 20085-16 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127720-085RLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 8 Positions, 160u\\ Matte Tin over 50u\\ Nickel plating, Non GW Compatible LCP, With Pegs, Tape and Reel. | |
59112-F32-20-085 | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 40 Positions. | |
10127720-085GNLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 8 Positions, 160u\\ Matte Tin over 50u\\ Nickel plating, GW Compatible LCP, No pegs, Tray Packing. |
Price & Stock for 20085-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Panel cutout 1.45 x .95 rectangular opening. RoHS: Compliant |
24 In Stock |
|
$178.8100 / $296.8000 | Buy Now |
DISTI #
51595317
|
Verical | Panel cutout 1.45 x .95 rectangular opening. Min Qty: 1 Package Multiple: 1 Date Code: 2004 | Americas - 23 |
|
$232.4530 / $385.8400 | Buy Now |
|
Master Electronics | Panel cutout 1.45 x .95 rectangular opening. RoHS: Compliant |
24 In Stock |
|
$178.8100 / $296.8000 | Buy Now |