There are no models available for this part yet.
Overview of 20083 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20083EB0BD | Amphenol Communications Solutions | Elite Backplane connectors, DO 8pair, 12position, NiS | |
HPH2-0083LD | Coilcraft Inc | General Purpose Inductor, 8.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0083LB | Coilcraft Inc | General Purpose Inductor, 4.1uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 20083 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
465 Partner Stock |
|
$0.5090 / $0.8430 | Buy Now | ||
DISTI #
69771319
|
Verical | Fastener O-Rings RoHS: Compliant Min Qty: 110 Package Multiple: 1 | Americas - 465 |
|
$0.5700 | Buy Now | |
DISTI #
20083
|
IBS Electronics | Fastener O-Rings Min Qty: 1220 Package Multiple: 1 | 465 |
|
$0.6240 | Buy Now | |
DISTI #
C1S114414774412
|
Chip1Stop | Connector Other | 465 |
|
$0.6420 / $0.6440 | Buy Now | |
Master Electronics | RoHS: Compliant |
465 Partner Stock |
|
$0.5090 / $0.8430 | Buy Now |