There are no models available for this part yet.
Overview of 20081C by Celestica Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 20081C by Celestica Inc
Part Data Attributes for 20081C by Celestica Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CELESTICA INC
|
Part Package Code
|
SIMM
|
Package Description
|
,
|
Pin Count
|
72
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.02
|
Access Mode
|
FAST PAGE WITH EDO
|
Access Time-Max
|
60 ns
|
Additional Feature
|
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
|
JESD-30 Code
|
R-XSMA-N72
|
Memory Density
|
134217728 bit
|
Memory IC Type
|
EDO DRAM MODULE
|
Memory Width
|
32
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
72
|
Number of Words
|
4194304 words
|
Number of Words Code
|
4000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
4MX32
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
SINGLE
|
Alternate Parts for 20081C
This table gives cross-reference parts and alternative options found for 20081C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20081C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M53230410DB0-C60 | EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | 20081C vs M53230410DB0-C60 |
KMM5324004BK/BKG-6 | EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | 20081C vs KMM5324004BK/BKG-6 |
GMM7324210CNSG-6 | EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | LG Semicon Co Ltd | 20081C vs GMM7324210CNSG-6 |
HB56U432B-6BN | EDO DRAM Module, 4MX32, 60ns, MOS, SIMM-72 | Hitachi Ltd | 20081C vs HB56U432B-6BN |
M53230400CB0-C60 | EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | 20081C vs M53230400CB0-C60 |
STI324104-60GO | EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | Simple Tech Inc | 20081C vs STI324104-60GO |
STI324004B-60GT | EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | Simple Tech Inc | 20081C vs STI324004B-60GT |
KMM5324004CSW-6 | EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | 20081C vs KMM5324004CSW-6 |
STI324004B-60TB | EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | Simple Tech Inc | 20081C vs STI324004B-60TB |
STI324104-60TS | EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | Simple Tech Inc | 20081C vs STI324104-60TS |