Part Details for 2008-3/4ST by Curtis Industries
Overview of 2008-3/4ST by Curtis Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
20083EB0BD | Amphenol Communications Solutions | Elite Backplane connectors, DO 8pair, 12position, NiS | |
HPH2-0083LD | Coilcraft Inc | General Purpose Inductor, 8.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 2008-3/4ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2008-3/4ST-ND
|
DigiKey | CONN BARRIER STRIP 8CIRC 0.438" Min Qty: 200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9649 | Buy Now |
|
Onlinecomponents.com | Barrier Block - 8 Pole - 16 Position - Single solder tab - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG RoHS: Compliant | 0 |
|
$4.6900 / $6.8400 | Buy Now |